Part Details for VL16C451B-QC by VLSI Technology Inc
Overview of VL16C451B-QC by VLSI Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for VL16C451B-QC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 833 |
|
RFQ | ||
|
Quest Components | IC,UART,CMOS,LDCC,68PIN,PLASTIC | 982 |
|
$0.9450 / $2.2500 | Buy Now |
|
Quest Components | IC,UART,CMOS,LDCC,68PIN,PLASTIC (Also Known As: VL16C451BQC) | 982 |
|
$0.9450 / $2.2500 | Buy Now |
|
Quest Components | IC,UART,CMOS,LDCC,68PIN,PLASTIC (Also Known As: VL16C451BQC) | 666 |
|
$1.4850 / $3.6000 | Buy Now |
|
Quest Components | IC,UART,CMOS,LDCC,68PIN,PLASTIC | 666 |
|
$1.4850 / $3.6000 | Buy Now |
|
Quest Components | IC,UART,CMOS,LDCC,68PIN,PLASTIC (Also Known As: VL16C451BQC) | 28 |
|
$1.5000 / $2.4000 | Buy Now |
|
Quest Components | IC,UART,CMOS,LDCC,68PIN,PLASTIC | 28 |
|
$1.5000 / $2.4000 | Buy Now |
Part Details for VL16C451B-QC
VL16C451B-QC CAD Models
VL16C451B-QC Part Data Attributes:
|
VL16C451B-QC
VLSI Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VL16C451B-QC
VLSI Technology Inc
Serial I/O Controller, CMOS, PQCC68,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VLSI TECHNOLOGY INC | |
Package Description | QCCJ, LDCC68,1.0SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Boundary Scan | NO | |
Communication Protocol | ASYNC, BIT | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e0 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |