Part Details for VL6180XV0NR/1 by STMicroelectronics
Overview of VL6180XV0NR/1 by STMicroelectronics
- Distributor Offerings: (33 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VL6180XV0NR/1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y8576
|
Newark | Proximity Module, Digital, Lga-12, Supply Voltage Min:2.6V, Supply Voltage Max:3V, Ambient Light Sensor Case Style:Optical Lga, No. Of Pins:12Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Stmicroelectronics VL6180XV0NR/1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 207 |
|
$2.3400 | Buy Now |
DISTI #
497-14702-1-ND
|
DigiKey | SENSOR OPTICAL 0-62CM I2C Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9289 In Stock |
|
$2.2500 / $5.0000 | Buy Now |
DISTI #
VL6180XV0NR/1
|
Avnet Americas | Ambient Light and Proximity Sensor Module 12-Pin LGA T/R - Tape and Reel (Alt: VL6180XV0NR/1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
VL6180XV0NR/1
|
Avnet Americas | Ambient Light and Proximity Sensor Module 12-Pin LGA T/R - Tape and Reel (Alt: VL6180XV0NR/1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.3595 | Buy Now |
DISTI #
VL6180XV0NR/1
|
Avnet Americas | Ambient Light and Proximity Sensor Module 12-Pin LGA T/R - Tape and Reel (Alt: VL6180XV0NR/1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.1532 / $2.4503 | Buy Now |
DISTI #
46Y8576
|
Avnet Americas | Ambient Light and Proximity Sensor Module 12-Pin LGA T/R - Bulk (Alt: 46Y8576) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 6 Days Container: Bulk | 207 Partner Stock |
|
$3.8300 / $5.9200 | Buy Now |
DISTI #
511-VL6180XV0NR/1
|
Mouser Electronics | Proximity Sensors Proximity sensor and ambient light sensing (ALS) module RoHS: Compliant | 5801 |
|
$2.2300 / $5.0000 | Buy Now |
DISTI #
V36:1790_06568576
|
Arrow Electronics | Ambient Light and Proximity Sensor Digital Output 2.8V 12-Pin LGA T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Date Code: 2148 | Americas - 25000 |
|
$2.2230 | Buy Now |
DISTI #
V72:2272_06568576
|
Arrow Electronics | Ambient Light and Proximity Sensor Digital Output 2.8V 12-Pin LGA T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2123 Container: Cut Strips | Americas - 1278 |
|
$2.2450 / $3.1530 | Buy Now |
|
STMicroelectronics | Time-of-Flight (ToF) proximity sensor and ambient light sensing (ALS) module RoHS: Compliant Min Qty: 1 | 5803 |
|
$2.4700 / $4.9000 | Buy Now |
Part Details for VL6180XV0NR/1
VL6180XV0NR/1 CAD Models
VL6180XV0NR/1 Part Data Attributes:
|
VL6180XV0NR/1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VL6180XV0NR/1
STMicroelectronics
Proximity sensor and ambient light sensing (ALS) module
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LGA-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | IT HAS OPTIMUM VOLTAGE AND TEMPERATURE RANGE 2.7 TO 2.9 V AND -10 TO 60 DEGREE CENTIGRADE RESPECTIVELY | |
Body Breadth | 2.8 mm | |
Body Height | 1 mm | |
Body Length or Diameter | 4.8 mm | |
Measurement Range-Max (mm) | 100 mm | |
Measurement Range-Min (mm) | ||
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 0.35 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | I2C INTERFACE | |
Output Range | 0.4-2.4V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Response Time | 0.12 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Supply Voltage-Max | 3 V | |
Supply Voltage-Min | 2.6 V | |
Surface Mount | YES | |
Termination Type | SOLDER |