Part Details for VLAS080516C350DP by Kyocera AVX Components
Overview of VLAS080516C350DP by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for VLAS080516C350DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH0367
|
Newark | Varistor, Aec-Q200, Mlv, 35V, 0805, Voltage Rating Vac:11V, Voltage Rating V Dc:16V, Product Range:Transguard Series, Clamping Voltage Vc Max:35V, Varistor Case Style:0805 [2012 Metric], Varistor Type:Multilayer Varistor (Mlv), Peak Rohs Compliant: Yes |Kyocera Avx VLAS080516C350DP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4250 / $0.7400 | Buy Now |
DISTI #
478-VLAS080516C350DPCT-ND
|
DigiKey | LOW CLAMP AUTOMOTIVE SERIES VAR Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1458 / $0.5000 | Buy Now |
DISTI #
581-VLAS080516C350DP
|
Mouser Electronics | Varistors 16V 0805 35V Clamp AEC-Q200 RoHS: Compliant | 363 |
|
$0.4340 / $0.7600 | Buy Now |
|
Future Electronics | Low Clamp Varistor, 0805 case, 16Vdc, 0.3J, 120A RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1760 / $0.1960 | Buy Now |
DISTI #
VLAS080516C350DP
|
TTI | Varistors 16V 0805 35V Clamp AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
Buy Now |
Part Details for VLAS080516C350DP
VLAS080516C350DP CAD Models
VLAS080516C350DP Part Data Attributes:
|
VLAS080516C350DP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VLAS080516C350DP
Kyocera AVX Components
Varistor, 16V, 0.3J, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Circuit RMS Voltage-Max | 11 V | |
Energy Absorbing Capacity-Max | 0.3 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.02 mm | |
Package Length | 2.01 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.006 W | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 16 V |