Part Details for VLB30300A480 by Lovato Electric Inc
Overview of VLB30300A480 by Lovato Electric Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VLB30300A480
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71894274
|
RS | Variable Speed Drive, Three-Phase Supply 480VAC 50/60Hz. EMC Suppressor, 40HP | LOVATO Electric VLB30300A480 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4,993.5500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4,106.9900 / $4,284.9400 | Buy Now |
|
South Electronics | VLB30300A480 | 0 |
|
RFQ |