-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.09uH, 20%, 1 Element, Ferrite-Core, SMD, 7070-50M, CHIP, 7070-50M
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6407
|
Newark | Inductor, 90Nh, Shielded, 36A, Inductance:90Nh, Rms Current (Irms):36A, Inductor Construction:Shielded, Saturation Current (Isat):64A, Product Range:Vlb Series, Dc Resistance Max:286Μohm, Inductance Tolerance:± 20%, Svhc:No Svhc Rohs Compliant: Yes |Tdk VLB7050HT-R09M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1 |
|
$1.6700 / $2.8600 | Buy Now |
DISTI #
23X9292
|
Newark | 6.8Mm X 6.7Mm X 4.8Mm, -40 To +125 Degc, 36A, 90Nh, 286M/Tape And Reel |Tdk VLB7050HT-R09M Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-17113-1-ND
|
DigiKey | FIXED IND 90NH 36A 0.27 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
97 In Stock |
|
$1.4384 / $2.9700 | Buy Now |
DISTI #
VLB7050HT-R09M
|
Avnet Americas | Ind Power Unshielded Wirewound 0.09uH ±20% 1MHz Ferrite 36A T/R - Tape and Reel (Alt: VLB7050HT-R09M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.9042 | Buy Now |
DISTI #
810-VLB7050HT-R09M
|
Mouser Electronics | Power Inductors - SMD 90nH 0.2862mohms 64A PWR High Current RoHS: Compliant | 49 |
|
$1.4100 / $2.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
312 Partner Stock |
|
$1.2800 / $1.6500 | Buy Now |
DISTI #
VLB7050HT-R09M
|
Avnet Americas | Ind Power Unshielded Wirewound 0.09uH ±20% 1MHz Ferrite 36A T/R - Tape and Reel (Alt: VLB7050HT-R09M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.9042 | Buy Now |
DISTI #
VLB7050HT-R09M
|
Avnet Abacus | Ind Power Unshielded Wirewound 0.09uH �20% 1MHz Ferrite 36A T/R (Alt: VLB7050HT-R09M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VLB7050HT-R09M
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
VLB7050HT-R09M
TDK Corporation
General Purpose Inductor, 0.09uH, 20%, 1 Element, Ferrite-Core, SMD, 7070-50M, CHIP, 7070-50M
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | 2624 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 2624 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.00027 Ω | |
Inductance-Nom (L) | 0.09 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.8 mm | |
Package Length | 6.7 mm | |
Package Style | SMT | |
Package Width | 6.2 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 36 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 6% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |