-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK4247
|
Newark | Power Inductor, 220Nh, Unshielded, 33A Rohs Compliant: Yes |Tdk VLBU6565100T-R22L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 315 |
|
$1.4200 / $2.1500 | Buy Now |
DISTI #
445-181615-1-ND
|
DigiKey | FIXED IND 220NH 70A 0.18MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
965 In Stock |
|
$0.9411 / $2.1200 | Buy Now |
DISTI #
VLBU6565100T-R22L
|
Avnet Americas | Inductor 0.22uH 15% 2-Pin Surface Mount T/R - Tape and Reel (Alt: VLBU6565100T-R22L) Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.9729 / $1.1679 | Buy Now |
DISTI #
810-VLBU6565100TR22L
|
Mouser Electronics | Power Inductors - SMD 0.22uH 15% 0.17mOhms 100kHz RoHS: Compliant | 787 |
|
$0.9710 / $1.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 0Reel |
|
$0.9160 | Buy Now |
DISTI #
VLBU6565100T-R22L
|
Avnet Americas | Inductor 0.22uH 15% 2-Pin Surface Mount T/R - Tape and Reel (Alt: VLBU6565100T-R22L) Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.9729 / $1.1679 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VLBU6565100T-R22L
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
VLBU6565100T-R22L
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 2626 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.00017 Ω | |
Inductance-Nom (L) | 0.22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 10 mm | |
Package Length | 6.5 mm | |
Package Style | SMT | |
Package Width | 6.5 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 70 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT 10% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 15% |