Part Details for VLBUC12060120R09LF3 by TDK Corporation
Overview of VLBUC12060120R09LF3 by TDK Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VLBUC12060120R09LF3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK3232
|
Newark | Power Inductor, 90Nh, Unshielded, 138A Rohs Compliant: Yes |Tdk VLBUC12060120R09LF3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 290 |
|
$2.2400 / $3.6200 | Buy Now |
DISTI #
68AK0094
|
Newark | -/Tape And Reel Rohs Compliant: Yes |Tdk VLBUC12060120R09LF3 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5500 / $1.9800 | Buy Now |
DISTI #
445-VLBUC12060120R09LF3CT-ND
|
DigiKey | FIXED IND 90NH 138A 0.125MOHM SM Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
590 In Stock |
|
$1.7304 / $3.4000 | Buy Now |
DISTI #
VLBUC12060120R09LF
|
Avnet Americas | - Tape and Reel (Alt: VLBUC12060120R09LF) Min Qty: 300 Package Multiple: 300 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.1762 | Buy Now |
DISTI #
810-VLBUC12060120R09
|
Mouser Electronics | Power Inductors - SMD 90nH 15% 0.125mOhms 100kHz 138A TLVR RoHS: Compliant | 530 |
|
$1.6100 / $3.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Reel | 0Reel |
|
$1.6000 | Buy Now |
DISTI #
VLBUC12060120R09LF
|
Avnet Americas | - Tape and Reel (Alt: VLBUC12060120R09LF) Min Qty: 300 Package Multiple: 300 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.1762 | Buy Now |
Part Details for VLBUC12060120R09LF3
VLBUC12060120R09LF3 CAD Models
VLBUC12060120R09LF3 Part Data Attributes:
|
VLBUC12060120R09LF3
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
VLBUC12060120R09LF3
TDK Corporation
General Purpose Inductor, 0.09uH, 15%, 2 Element, Ferrite-Core, SMD, 4747, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 4747 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.000125 Ω | |
Inductance-Nom (L) | 0.09 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12 mm | |
Package Length | 12 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 70 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE MEASURED AT: 10% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 15% |