-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1.8uH, 30%, 1 Element, Ferrite-Core, SMD, 4020, CHIP, 4020
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17T7360
|
Newark | 4Mm X 4Mm, -40 To +105 Degc, 1.97A, 1.8 H, 51M/Tape And Reel |Tdk VLCF4020T-1R8N1R9 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-3181-1-ND
|
DigiKey | FIXED IND 1.8UH 1.97A 51MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1882 In Stock |
|
$0.2451 / $0.6100 | Buy Now |
DISTI #
VLCF4020T-1R8N1R9
|
Avnet Americas | Power Inductor (SMD), 1.8 uH, ± 30%, 2.37 A, Shielded, 1.97 A, 4mm x 4mm x 2mm - Tape and Reel (Alt: VLCF4020T-1R8N1R9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3083 | Buy Now |
DISTI #
810-VLCF4020T1R8N1R9
|
Mouser Electronics | Power Inductors - SMD 1.8uH 1.9A 4x4x2.0mm RoHS: Compliant | 1350 |
|
$0.2310 / $0.5100 | Buy Now |
|
Future Electronics | VLCF Series 1.8 uH ±30 % 1.97 A 51 mOhm SMT Shielded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$0.2250 / $0.2450 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 1.8uH 30% 100KHz Ferrite 2.37A 51mOhm DCR 1515 T/R RoHS: Compliant |
312 In Stock |
|
$0.2070 / $0.2992 | Buy Now |
|
Quest Components | 1 ELEMENT, 1.8 uH, GENERAL PURPOSE INDUCTOR, SMD | 990 |
|
$0.2119 / $0.5085 | Buy Now |
|
Quest Components | 1 ELEMENT, 1.8 uH, GENERAL PURPOSE INDUCTOR, SMD | 800 |
|
$0.5940 / $1.4850 | Buy Now |
|
Quest Components | 1 ELEMENT, 1.8 uH, GENERAL PURPOSE INDUCTOR, SMD | 7040 |
|
$0.5250 / $1.7500 | Buy Now |
DISTI #
VLCF4020T-1R8N1R9
|
TME | Inductor: ferrite, SMD, 1.8uH, 2.37A, 51mΩ, ±30%, VLCF Min Qty: 1000 | 0 |
|
$0.3210 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VLCF4020T-1R8N1R9
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
VLCF4020T-1R8N1R9
TDK Corporation
General Purpose Inductor, 1.8uH, 30%, 1 Element, Ferrite-Core, SMD, 4020, CHIP, 4020
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | 4020 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 4020 | |
Construction | Magnetically Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.051 Ω | |
Inductance-Nom (L) | 1.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 2.37 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |