Part Details for VLCF5020T-6R8N1R3-1 by TDK Corporation
Overview of VLCF5020T-6R8N1R3-1 by TDK Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VLCF5020T-6R8N1R3-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P8701
|
Newark | Power Inductor, 6.8 Uh, 1.39A, 30%, Inductance:6.8Μh, Dc Resistance Max:0.165Ohm, Self Resonant Frequency:-, Dc Current Rating:1.39A, Inductor Case/Package:2020 [5050 Metric], Product Range:Vlcf Series, Inductance Tolerance:± 30% Rohs Compliant: Yes |Tdk VLCF5020T-6R8N1R3-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5160 / $0.7250 | Buy Now |
DISTI #
99Y2771
|
Newark | Inductor, 6.8Uh, 1.8A, 30%, Shielded, Inductance:6.8Μh, Rms Current (Irms):1.8A, Inductor Construction:Shielded, Saturation Current (Isat):1.39A, Product Range:Vlcf Series, Power Inductor Case:5Mm X 5Mm X 2Mm, Dc Resistance Rohs Compliant: Yes |Tdk VLCF5020T-6R8N1R3-1 Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.3320 / $0.4010 | Buy Now |
DISTI #
445-3208-1-ND
|
DigiKey | FIXED IND 6.8UH 1.39A 165MOHM SM Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1827 In Stock |
|
$0.3028 / $0.7600 | Buy Now |
DISTI #
VLCF5020T-6R8N1R3-
|
Avnet Americas | Power Inductor (SMD), 6.8 uH, ± 30%, 1.8 A, Shielded, 1.39 A, 5mm x 5mm x 2mm - Tape and Reel (Alt: VLCF5020T-6R8N1R3-) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3808 | Buy Now |
DISTI #
810-VLCF52T6R8N1R31
|
Mouser Electronics | Power Inductors - SMD 6.8uH 1.3A 5x5x2.0mm RoHS: Compliant | 1207 |
|
$0.3020 / $0.7500 | Buy Now |
DISTI #
V72:2272_06600291
|
Arrow Electronics | Inductor Power Shielded Wirewound 6.8uH 30% 100KHz Ferrite 1.8A 0.165Ohm DCR 2020 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2141 Container: Cut Strips | Americas - 14627 |
|
$0.2692 / $0.4117 | Buy Now |
|
Future Electronics | VLCF Series 6.8 uH ±30 % 1.39 A 0.165 Ohm SMT Shielded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.3200 / $0.3500 | Buy Now |
|
Bristol Electronics | 392 |
|
RFQ | ||
DISTI #
VLCF5020T-6R8N1R3-
|
Avnet Americas | Power Inductor (SMD), 6.8 uH, ± 30%, 1.8 A, Shielded, 1.39 A, 5mm x 5mm x 2mm - Tape and Reel (Alt: VLCF5020T-6R8N1R3-) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3808 | Buy Now |
DISTI #
VLCF5020T-6R8N1R3-1
|
Avnet Abacus | Power Inductor (SMD), 6.8 uH, � 30%, 1.8 A, Shielded, 1.39 A, 5mm x 5mm x 2mm (Alt: VLCF5020T-6R8N1R3-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |