-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1.8uH, 30%, 1 Element, Ferrite-Core, SMD, 2020, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T1292
|
Newark | 5Mm X 5Mm, -40 To +105 Degc, 1.86A, 1.8 H, 26M/Tape And Reel Rohs Compliant: Yes |Tdk VLCF5024T-1R8N1R8-2 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
93AK8843
|
Newark | Power Inductor, 1.8Uh, Shielded, 1.86A Rohs Compliant: Yes |Tdk VLCF5024T-1R8N1R8-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7250 / $1.1300 | Buy Now |
DISTI #
445-8742-1-ND
|
DigiKey | FIXED IND 1.8UH 1.86A 26MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
370 In Stock |
|
$0.5047 / $1.1700 | Buy Now |
DISTI #
VLCF5024T-1R8N1R8-
|
Avnet Americas | Power Inductor (SMD), 1.8 uH, ± 30%, 4.05 A, Shielded, 1.86 A, 5mm x 5mm x 2.4mm - Tape and Reel (Alt: VLCF5024T-1R8N1R8-) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6347 | Buy Now |
DISTI #
810-VLCF524T1R8N1R82
|
Mouser Electronics | Power Inductors - SMD 1.8uH 1.86A 22mOhms 30% RoHS: Compliant | 1554 |
|
$0.5250 / $1.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.4670 | Buy Now |
DISTI #
VLCF5024T-1R8N1R8-
|
Avnet Americas | Power Inductor (SMD), 1.8 uH, ± 30%, 4.05 A, Shielded, 1.86 A, 5mm x 5mm x 2.4mm - Tape and Reel (Alt: VLCF5024T-1R8N1R8-) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6347 | Buy Now |
DISTI #
VLCF5024T-1R8N1R8
|
TME | Inductor: ferrite, SMD, 1.8uH, 4.05A, 26mΩ, ±30%, VLCF Min Qty: 500 | 0 |
|
$0.3940 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VLCF5024T-1R8N1R8-2
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
VLCF5024T-1R8N1R8-2
TDK Corporation
General Purpose Inductor, 1.8uH, 30%, 1 Element, Ferrite-Core, SMD, 2020, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | 2020 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 2020 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.026 Ω | |
Inductance-Nom (L) | 1.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.4 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 4.05 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |