-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9459
|
Newark | Led, Blue, 3.5Cd, 465Nm, Smd, Led Colour:Blue, Led Mounting:Smd, Led Case Size:2.3Mm X 2.3Mm, Forward Current If:20Ma, Forward Voltage:3V, Wavelength Typ:465Nm, Luminous Intensity:3.5Cd, Viewing Angle:18°, Lens Shape:Dome, Product Rohs Compliant: Yes |Vishay VLDB1232G-08 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2830 / $0.6500 | Buy Now |
DISTI #
VLDB1232G-08
|
Avnet Americas | DOME LENS GW BLUE 1,5K REEL -e3 (Alt: VLDB1232G-08) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.1586 / $0.1755 | Buy Now |
DISTI #
78-VLDB1232G-08
|
Mouser Electronics | Standard LEDs - SMD Blue 3500mcd 465nm Dome Lens 3V, 20mA RoHS: Compliant | 3876 |
|
$0.1740 / $0.6500 | Buy Now |
|
Future Electronics | Blue Dome Lens SMD LED, typ 3500mcd RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1670 / $0.1800 | Buy Now |
DISTI #
VLDB1232G-08
|
TTI | Standard LEDs - SMD Blue 3500mcd 465nm Dome Lens 3V, 20mA RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.1660 / $0.1870 | Buy Now |
DISTI #
VLDB1232G-08
|
TME | LED, SMD, Gull wing, blue, 1800÷3500mcd, 2.3x2.3x2.8mm, 9°, 20mA Min Qty: 1 | 1479 |
|
$0.2200 / $0.6170 | Buy Now |
DISTI #
VLDB1232G-08
|
EBV Elektronik | DOME LENS GW BLUE 1,5K REEL -e3 (Alt: VLDB1232G-08) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 9000 |
|
$0.1658 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VLDB1232G-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VLDB1232G-08
Vishay Intertechnologies
Single Color LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2019-03-14 | |
Samacsys Manufacturer | Vishay | |
Optoelectronic Device Type | SINGLE COLOR LED |