-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ1221
|
Newark | Smd Led Dome Lens Super Red Gw Diff |Vishay VLDS1535G-08 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1400 / $0.1550 | Buy Now |
DISTI #
VLDS1535G-08
|
Avnet Americas | LED Single Chip Red 630nm 70mA 2-Pin SMD T/R (Alt: VLDS1535G-08) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 9 Weeks, 0 Days | 0 |
|
$0.1296 / $0.1646 | Buy Now |
DISTI #
78-VLDS1535G-08
|
Mouser Electronics | Standard LEDs - SMD Red 5Kmcd 630nm 2.2V Typ 22Deg RoHS: Compliant | 1291 |
|
$0.1260 / $0.6300 | Buy Now |
|
Future Electronics | Dome Lens Surface Mount Led Super Red Gullwing RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.1670 / $0.1800 | Buy Now |
DISTI #
VLDS1535G-08
|
TTI | Standard LEDs - SMD Red 5Kmcd 630nm 2.2V Typ 22Deg RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.1260 / $0.1440 | Buy Now |
DISTI #
VLDS1535G-08
|
TME | LED, SMD, Gull wing, red, 2800÷5000(typ)-9000mcd, 2.3x2.3x2.6mm Min Qty: 1 | 0 |
|
$0.2000 / $0.5960 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$0.3500 / $0.5400 | Buy Now |
DISTI #
VLDS1535G-08
|
EBV Elektronik | (Alt: VLDS1535G-08) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VLDS1535G-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VLDS1535G-08
Vishay Intertechnologies
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 9 Weeks | |
Date Of Intro | 2017-03-21 | |
Samacsys Manufacturer | Vishay | |
Optoelectronic Device Type | SINGLE COLOR LED |