Part Details for VLF-7200+ by Mini-Circuits
Overview of VLF-7200+ by Mini-Circuits
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for VLF-7200+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-VLF-7200+-ND
|
DigiKey | RF FILTER LOW PASS 8.15GHZ SMA Min Qty: 1 Lead time: 9 Weeks Container: Box |
11 In Stock |
|
$32.6100 | Buy Now |
DISTI #
139-VLF-7200
|
Mouser Electronics | Signal Conditioning FILTER / SMA / RoHS RoHS: Compliant | 16 |
|
$31.9000 / $33.4600 | Buy Now |
|
Quest Components | LOW PASS FILTER, 7 SECTION(S) MIN, 7 SECTION(S) MAX, 8150MHZ | 3 |
|
$26.5200 | Buy Now |
Part Details for VLF-7200+
VLF-7200+ CAD Models
VLF-7200+ Part Data Attributes
|
VLF-7200+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
VLF-7200+
Mini-Circuits
Low Pass Filter, 7 Section(s) Min, 7 Section(s) Max, 8150MHz, ROHS COMPLIANT, CASE FF704
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Attenuation Frequency-Max | 9600 MHz | |
Attenuation Frequency-Min | 9500 MHz | |
Attenuation@Freq-Max | 30 dB | |
Attenuation@Freq-Min | 20 dB | |
Average Input Power | 8 W | |
Center or Cutoff Frequency (fo/fc) | 8150 MHz | |
Diameter | 10.41 mm | |
Filter Type | LOW PASS FILTER | |
Height | 36.32 mm | |
Input Connector | SMA FEMALE | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 2 dB | |
Mounting Type | PANEL MOUNT | |
Number of Sections-Max | 7 | |
Number of Sections-Min | 7 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Output Connector | SMA MALE | |
Output Impedance | 50 OHM Ω | |
VSWR | 1.3 |