-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1653 |
|
RFQ | ||
|
Quest Components | 1322 |
|
$0.9840 / $2.6240 | Buy Now | |
DISTI #
2455282
|
Farnell | INDUCTOR, 3.3UH, 20%, 1.15A, SHLD RoHS: Compliant Min Qty: 5 Lead time: 15 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.2893 / $0.3557 | Buy Now |
DISTI #
2455282RL
|
Farnell | INDUCTOR, 3.3UH, 20%, 1.15A, SHLD RoHS: Compliant Min Qty: 5 Lead time: 15 Weeks, 1 Days Container: Reel | 0 |
|
$0.2893 / $0.3557 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VLF252010MT-3R3M
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
VLF252010MT-3R3M
TDK Corporation
General Purpose Inductor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.19 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 1.15 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |