-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1514, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 3 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 28 |
|
RFQ | |
DISTI #
VLF4012AT-100MR79
|
Avnet Abacus | Power Inductor (SMD), 10 uH, � 20%, 790 mA, Shielded, 800 mA, 3.7mm x 3.5mm x 1.2mm (Alt: VLF4012AT-100MR79) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1301680
|
element14 Asia-Pacific | INDUCTOR, 10UH, 0.8A RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.3222 / $0.6319 | Buy Now |
DISTI #
1301680RL
|
element14 Asia-Pacific | INDUCTOR, 10UH, 0.8A RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.3222 / $0.4308 | Buy Now |
DISTI #
1301680RL
|
Farnell | INDUCTOR, 10UH, 0.8A RoHS: Compliant Min Qty: 100 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$0.4373 | Buy Now |
DISTI #
1301680
|
Farnell | INDUCTOR, 10UH, 0.8A RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.4373 / $0.8783 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VLF4012AT-100MR79
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
VLF4012AT-100MR79
TDK Corporation
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1514, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | 1514 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1514 | |
Construction | Magnetically Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.35 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 3.7 mm | |
Package Style | SMT | |
Package Width | 3.5 mm | |
Packing Method | TR | |
Rated Current-Max | 0.79 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |