Part Details for VLF4012AT-150MR63 by TDK Corporation
Overview of VLF4012AT-150MR63 by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Motor control systems
Price & Stock for VLF4012AT-150MR63
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 640mA 530mOhm DCR T/R RoHS: Compliant |
652 In Stock |
|
$0.2200 / $0.3168 | Buy Now |
|
Bristol Electronics | 796 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR, 15UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 1514 | 72 |
|
$0.4725 / $0.9450 | Buy Now |
DISTI #
VLF4012AT-150MR63
|
Avnet Abacus | Power Inductor (SMD), 15 uH, � 20%, 640 mA, Shielded, 630 mA, 3.7mm x 3.5mm x 1.2mm (Alt: VLF4012AT-150MR63) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VLF4012AT-150MR63
VLF4012AT-150MR63 CAD Models
VLF4012AT-150MR63 Part Data Attributes
|
VLF4012AT-150MR63
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
VLF4012AT-150MR63
TDK Corporation
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 1514, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | 1514 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1514 | |
Construction | Magnetically Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.53 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 3.7 mm | |
Package Style | SMT | |
Package Width | 3.5 mm | |
Packing Method | TR | |
Rated Current-Max | 0.64 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |