Part Details for VLFG-1000+ by Mini-Circuits
Overview of VLFG-1000+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Healthcare
Transportation and Logistics
Automotive
Price & Stock for VLFG-1000+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-VLFG-1000+-ND
|
DigiKey | RF FILTER LOWPASS 1.37GHZ INLINE Min Qty: 1 Lead time: 9 Weeks Container: Box |
20 In Stock |
|
$37.0900 | Buy Now |
DISTI #
139-VLFG-1000+
|
Mouser Electronics | Signal Conditioning LTCC Low Pass Filter, DC - 1000 MHz, 50 ohm RoHS: Compliant | 0 |
|
$36.2800 / $37.4800 | Order Now |
Part Details for VLFG-1000+
VLFG-1000+ CAD Models
VLFG-1000+ Part Data Attributes
|
VLFG-1000+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
VLFG-1000+
Mini-Circuits
General Purpose Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Average Input Power | 6 W | |
Center or Cutoff Frequency (fo/fc) | 1370 MHz | |
Diameter | 10.41 mm | |
Filter Type | LOW PASS FILTER | |
Height | 36.32 mm | |
Input Connector | SMA MALE | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 1.8 dB | |
Mounting Type | PANEL MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Output Connector | SMA FEMALE | |
Output Impedance | 50 OHM Ω | |
VSWR | 1.2 |