Part Details for VLIN3333-02GHE3-08 by Vishay Intertechnologies
Overview of VLIN3333-02GHE3-08 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VLIN3333-02GHE3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AJ4663
|
Newark | Esd Diode, Aec-Q101, 33V, 200W, Sod323-2 Rohs Compliant: Yes |Vishay VLIN3333-02GHE3-08 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11675 |
|
$0.1490 / $0.3930 | Buy Now |
DISTI #
VLIN3333-02GHE3-08
|
Avnet Americas | ESD Suppressor Single Bi-Directional 30kV 2-Pin SOT-323 T/R - Tape and Reel (Alt: VLIN3333-02GHE3-08) Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0477 / $0.0605 | Buy Now |
DISTI #
78-VLIN333302GHE308
|
Mouser Electronics | ESD Suppressors / TVS Diodes ESD PROTECTION DIODE SOD323 RoHS: Compliant | 12268 |
|
$0.0450 / $0.3800 | Buy Now |
DISTI #
VLIN3333-02GHE3-08
|
TTI | ESD Suppressors / TVS Diodes ESD PROTECTION DIODE SOD323 RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0440 / $0.0520 | Buy Now |
DISTI #
VLIN3333-02GHE3-08
|
Avnet Americas | ESD Suppressor Single Bi-Directional 30kV 2-Pin SOT-323 T/R - Tape and Reel (Alt: VLIN3333-02GHE3-08) Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0477 / $0.0605 | Buy Now |
DISTI #
VLIN3333-02GHE3-08
|
Avnet Americas | ESD Suppressor Single Bi-Directional 30kV 2-Pin SOT-323 T/R - Tape and Reel (Alt: VLIN3333-02GHE3-08) Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0477 / $0.0605 | Buy Now |
DISTI #
VLIN3333-02GHE3-08
|
EBV Elektronik | ESD Suppressor Single Bi-Directional 30kV 2-Pin SOT-323 T/R (Alt: VLIN3333-02GHE3-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 5 Days | EBV - 9000 |
|
Buy Now | |
DISTI #
3779448
|
element14 Asia-Pacific | ESD DIODE, AEC-Q101, 33V, 200W, SOD323-2 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 11675 |
|
$0.0528 / $0.2026 | Buy Now |
DISTI #
3779448RL
|
element14 Asia-Pacific | ESD DIODE, AEC-Q101, 33V, 200W, SOD323-2 RoHS: Compliant Min Qty: 500 Container: Reel | 11675 |
|
$0.0528 / $0.0631 | Buy Now |
DISTI #
3779448RL
|
Farnell | ESD DIODE, AEC-Q101, 33V, 200W, SOD323-2 RoHS: Compliant Min Qty: 500 Lead time: 14 Weeks, 1 Days Container: Reel | 11675 |
|
$0.0462 / $0.0737 | Buy Now |
Part Details for VLIN3333-02GHE3-08
VLIN3333-02GHE3-08 CAD Models
VLIN3333-02GHE3-08 Part Data Attributes
|
VLIN3333-02GHE3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VLIN3333-02GHE3-08
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 200W, 33V V(RWM), Bidirectional, 1 Element, Silicon, SOD-323, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOD-323, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 11 Weeks | |
Date Of Intro | 2020-10-01 | |
Breakdown Voltage-Max | 40 V | |
Breakdown Voltage-Min | 36 V | |
Breakdown Voltage-Nom | 38 V | |
Clamping Voltage-Max | 57 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 33 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 33 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for VLIN3333-02GHE3-08
This table gives cross-reference parts and alternative options found for VLIN3333-02GHE3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VLIN3333-02GHE3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VLIN3333-02GHE3-18 | Trans Voltage Suppressor Diode, 200W, 33V V(RWM), Bidirectional, 1 Element, Silicon, SOD-323, 2 PIN | Vishay Intertechnologies | VLIN3333-02GHE3-08 vs VLIN3333-02GHE3-18 |