-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X9477
|
Newark | 13.5Mm X 12.2Mm X 7.8Mm, -40 To +150 Degc, 10.5A, 2.2 H, 3.9M/Tape And Reel Rohs Compliant: Yes |Tdk VLM13580T-2R2M-D1 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-VLM13580T-2R2M-D1CT-ND
|
DigiKey | FIXED IND 2.2UH 10.5A 3.9MOHM SM Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4247 / $6.4400 | Buy Now |
DISTI #
VLM13580T-2R2M-D1
|
Avnet Americas | VLM13580T-2R2M-D1 - Tape and Reel (Alt: VLM13580T-2R2M-D1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$4.5338 | Buy Now |
DISTI #
810-VLM13580T2R2M-D1
|
Mouser Electronics | Power Inductors - SMD 2.2uH 3.9mohms 20A PWR Wound AEC-Q200 RoHS: Compliant | 64 |
|
$3.3300 / $6.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$3.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VLM13580T-2R2M-D1
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
VLM13580T-2R2M-D1
TDK Corporation
General Purpose Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Core Material | FERRITE | |
DC Resistance | 0.0039 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.8 mm | |
Package Length | 13.5 mm | |
Package Width | 12.2 mm | |
Packing Method | TR, 13 INCH | |
Rated Current-Max | 10.5 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |