Part Details for VLM40E-48-T by Energy Recovery Products
Overview of VLM40E-48-T by Energy Recovery Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for VLM40E-48-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1800-1141-ND
|
DigiKey | LED DRVR CV AC/DC 48V 830MA Min Qty: 40 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$29.0609 | Buy Now |
DISTI #
773-VLM40E-48-T
|
Mouser Electronics | LED Power Supplies 40W 48V 830mA CV IP20 Terminal Block RoHS: Compliant | 0 |
|
$23.0600 / $31.8600 | Order Now |
|
Future Electronics | 220 - 240Vac, 40W, 48V, IP20 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tray | 300Tray |
|
$18.6400 / $18.8100 | Buy Now |
|
Flip Electronics | Stock, ship today | 977 |
|
$10.5400 | RFQ |
|
Neutron USA | LED Power Supplies 40W 48V 830mA CV IP20 Terminal Block | 0 |
|
$72.1100 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 200 |
|
$23.6700 / $25.3600 | Buy Now |
Part Details for VLM40E-48-T
VLM40E-48-T CAD Models
VLM40E-48-T Part Data Attributes:
|
VLM40E-48-T
Energy Recovery Products
Buy Now
Datasheet
|
Compare Parts:
VLM40E-48-T
Energy Recovery Products
AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ERP POWER LLC | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant |