Part Details for VLM60E-24 by Energy Recovery Products
Overview of VLM60E-24 by Energy Recovery Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VLM60E-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1800-VLM60E-24-ND
|
DigiKey | 220 TO 240 VAC, 90% EFF., RECTAN Min Qty: 100 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$25.5611 | Buy Now |
DISTI #
773-VLM60E-24
|
Mouser Electronics | LED Power Supplies 220 to 240 Vac, 90% eff., Rectangular Aluminum Case, 60 W max, Constant Voltage 24 V Vout, Flying Leads RoHS: Compliant | 0 |
|
$23.4200 / $32.3600 | Order Now |
|
Future Electronics | 220 - 240Vac, 60W, 24V, IP20 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 367Box |
|
$18.9300 / $19.8800 | Buy Now |
|
Future Electronics | 220 - 240Vac, 60W, 24V, IP20 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$18.9300 / $19.8800 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 200 |
|
$24.0400 / $25.7600 | Buy Now |
Part Details for VLM60E-24
VLM60E-24 CAD Models
VLM60E-24 Part Data Attributes:
|
VLM60E-24
Energy Recovery Products
Buy Now
Datasheet
|
Compare Parts:
VLM60E-24
Energy Recovery Products
AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ERP POWER LLC | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Energy Recovery Products |