Part Details for VLMS30K1L2-GS08 by Vishay Intertechnologies
Overview of VLMS30K1L2-GS08 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for VLMS30K1L2-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M3092
|
Newark | Led, Red, 2.4Mm, 18Mcd, 636Nm, Led Color:Red, Led Mounting:Smd, Bulb Size:2.4Mm, Forward Current If:2Ma, Forward Voltage:1.8V, Wavelength Typ:636Nm, Luminous Intensity:18Mcd, Viewing Angle:60°, Lens Shape:Round, Product Range:- Rohs Compliant: Yes |Vishay VLMS30K1L2-GS08 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1856 |
|
$0.1920 / $0.4370 | Buy Now |
DISTI #
98M4661
|
Newark | Surface-Mount/Axial Led Lamp,orange-Red,led-8D |Vishay VLMS30K1L2-GS08 Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0690 / $0.1050 | Buy Now |
DISTI #
VLMS30K1L2-GS08
|
Avnet Americas | LED Uni-Color Red 635nm 2-Pin PLCC T/R - Tape and Reel (Alt: VLMS30K1L2-GS08) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0716 / $0.0909 | Buy Now |
DISTI #
78-VLMS30K1L2
|
Mouser Electronics | Standard LEDs - SMD Red Clear Non-Diff RoHS: Compliant | 14572 |
|
$0.0680 / $0.4000 | Buy Now |
DISTI #
E02:0323_00194482
|
Arrow Electronics | LED Uni-Color Super Red 635nm Automotive AEC-Q101 2-Pin PLCC T/R Min Qty: 6000 Package Multiple: 1500 Lead time: 4 Weeks Date Code: 2339 | Europe - 6000 |
|
$0.0761 / $0.0974 | Buy Now |
DISTI #
V72:2272_09168679
|
Arrow Electronics | LED Uni-Color Super Red 635nm Automotive AEC-Q101 2-Pin PLCC T/R Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2127 Container: Cut Strips | Americas - 129 |
|
$0.0712 / $0.3500 | Buy Now |
|
Future Electronics | VLMS30 Series ±60° 18 mcd Non Diffused 1.8 V Surface Mount LED - PLCC-2 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.0689 / $0.0760 | Buy Now |
DISTI #
71327323
|
Verical | LED Uni-Color Super Red 635nm Automotive AEC-Q101 2-Pin PLCC T/R Min Qty: 1500 Package Multiple: 1500 Date Code: 2339 | Americas - 6000 |
|
$0.0760 / $0.0971 | Buy Now |
DISTI #
58194417
|
Verical | LED Uni-Color Super Red 635nm Automotive AEC-Q101 2-Pin PLCC T/R Min Qty: 83 Package Multiple: 1 Date Code: 2127 | Americas - 129 |
|
$0.0712 / $0.2158 | Buy Now |
|
Quest Components | 5 |
|
$0.5000 | Buy Now |
Part Details for VLMS30K1L2-GS08
VLMS30K1L2-GS08 CAD Models
VLMS30K1L2-GS08 Part Data Attributes
|
VLMS30K1L2-GS08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VLMS30K1L2-GS08
Vishay Intertechnologies
Single Color LED, Super Red, Clear Nondiffused, 2.4mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Vishay | |
Color | SUPER RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 2.2 V | |
JESD-609 Code | e3 | |
Lens Type | CLEAR NONDIFFUSED | |
Luminous Intensity-Nom | 12.55 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.75 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 635 nm | |
Reverse Voltage-Max | 6 V | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.95 mm | |
Viewing Angle | 120 deg |