Part Details for VLMW41R1T1-7K8L-08 by Vishay Intertechnologies
Overview of VLMW41R1T1-7K8L-08 by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VLMW41R1T1-7K8L-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W3653
|
Newark | Led, Aec-Q100, Plcc-2, Cool White, Smd, Led Color:Cool White, Led Mounting:Smd, Bulb Size:Plcc-2, Forward Current If:20Ma, Forward Voltage:3.3V, Luminous Intensity:-, Viewing Angle:120°, Lens Shape:Round With Flat Top Rohs Compliant: Yes |Vishay VLMW41R1T1-7K8L-08 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 153 |
|
$0.0600 | Buy Now |
DISTI #
VLMW41R1T1-7K8L-08
|
Avnet Americas | LED Uni-Color White 2-Pin SMD T/R - Tape and Reel (Alt: VLMW41R1T1-7K8L-08) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.2970 / $0.3773 | Buy Now |
DISTI #
48W3653
|
Avnet Americas | LED Uni-Color White 2-Pin SMD T/R - Bulk (Alt: 48W3653) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 153 Partner Stock |
|
$0.4400 / $1.0300 | Buy Now |
DISTI #
78-VLMW41R1T1-7K8L08
|
Mouser Electronics | Standard LEDs - SMD White SMD PLCC2 RoHS: Compliant | 5825 |
|
$0.2950 / $0.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 | 0 |
|
$0.2900 | Buy Now |
DISTI #
VLMW41R1T1-7K8L-08
|
TTI | Standard LEDs - SMD White SMD PLCC2 RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.2910 | Buy Now |
DISTI #
VLMW41R1T1-7K8L-08
|
Avnet Americas | LED Uni-Color White 2-Pin SMD T/R - Tape and Reel (Alt: VLMW41R1T1-7K8L-08) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.2970 / $0.3773 | Buy Now |
DISTI #
48W3653
|
Avnet Americas | LED Uni-Color White 2-Pin SMD T/R - Bulk (Alt: 48W3653) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 153 Partner Stock |
|
$0.4400 / $1.0300 | Buy Now |
DISTI #
VLMW41R1T1-7K8L-08
|
TME | LED, SMD, 3528,PLCC2, white cold, 112÷355mcd, 5000K, 120°, 10mA Min Qty: 2 | 366 |
|
$0.1920 / $0.3770 | Buy Now |
DISTI #
VLMW41R1T1-7K8L-08
|
EBV Elektronik | LED Uni-Color White 2-Pin SMD T/R (Alt: VLMW41R1T1-7K8L-08) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VLMW41R1T1-7K8L-08
VLMW41R1T1-7K8L-08 CAD Models
VLMW41R1T1-7K8L-08 Part Data Attributes:
|
VLMW41R1T1-7K8L-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VLMW41R1T1-7K8L-08
Vishay Intertechnologies
Single Color LED, White, Nondiffused, 2.4mm, ROHS COMPLIANT, PLASTIC, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SUPPORTS INFRARED | |
Color | WHITE | |
Color@Wavelength | White | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 4.2 V | |
JESD-609 Code | e3 | |
Lens Type | NONDIFFUSED | |
Luminous Intensity-Nom | 233.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.75 mm | |
Packing Method | TR | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.8 mm | |
Viewing Angle | 120 deg |
Alternate Parts for VLMW41R1T1-7K8L-08
This table gives cross-reference parts and alternative options found for VLMW41R1T1-7K8L-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VLMW41R1T1-7K8L-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VLMW41R1T1-7K8L-08 | Visible LED, SINGLE COLOR LED, WHITE, 2.4 mm, ROHS COMPLIANT, PLASTIC, SMD, 2 PIN | Vishay Semiconductors | VLMW41R1T1-7K8L-08 vs VLMW41R1T1-7K8L-08 |