Part Details for VLR-04V by JST Manufacturing
Overview of VLR-04V by JST Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for VLR-04V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-2357-ND
|
DigiKey | CONN RCPT HSG 4POS 6.20MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
10076 In Stock |
|
$0.2319 / $0.4900 | Buy Now |
|
Future Electronics | 4 Rectangular Connectors - Housings Receptacle White 0.244 (6.20mm) RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.2300 / $0.2500 | Buy Now |
DISTI #
JSTVLR-04V
|
Heilind Electronics | Americas - 32289 in Stock |
|
$0.2392 / $0.3061 | Buy Now | |
|
Quest Components | POWER CONNECTOR, 4 CONTACT(S), FEMALE, CRIMP TERMINAL, RECEPTACLE | 5199 |
|
$0.2345 / $0.6700 | Buy Now |
DISTI #
VLR-04V
|
TME | Plug, wire-wire, male, PIN: 4, w/o contacts, for cable, 6.2mm, 600V Min Qty: 1 | 0 |
|
$0.2900 / $1.0180 | RFQ |
|
CHIPMALL.COM LIMITED | 6.2mm 2x2P VL 2 2 P=6.2mm Rectangular Connectors Housings ROHS | 6499 |
|
$0.1242 / $0.2220 | Buy Now |
Part Details for VLR-04V
VLR-04V CAD Models
VLR-04V Part Data Attributes
|
VLR-04V
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
VLR-04V
JST Manufacturing
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | COMPATIBLE CONTACTS: SVF-42T-P2.0; SVF-61T-P2.0; SVF-81T-P2.0 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for VLR-04V
This table gives cross-reference parts and alternative options found for VLR-04V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VLR-04V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0050361692 | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle, HALOGEN FREE AND ROHS COMPLIANT | Molex | VLR-04V vs 0050361692 |