-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 1008, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC5519
|
Newark | Inductor, 10Uh, 0.55A, 20%, Shielded, Inductance:10Μh, Rms Current (Irms):550Ma, Inductor Construction:Shielded, Saturation Current (Isat):630Ma, Product Range:Vls Series, Power Inductor Case:2.5Mm X 2Mm X 1Mm, Dc Resistance Rohs Compliant: Yes |Tdk VLS252010ET-100M Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 2000 |
|
$0.1700 / $0.1890 | Buy Now |
DISTI #
75Y6472
|
Newark | Inductor, 10Uh, 0.55A, 20%, Shielded, Inductance:10Μh, Rms Current (Irms):550Ma, Inductor Construction:Shielded, Saturation Current (Isat):630Ma, Product Range:Vls Series, Power Inductor Case:2.5Mm X 2Mm X 1Mm, Dc Resistance Rohs Compliant: Yes |Tdk VLS252010ET-100M Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1310 |
|
$0.2200 / $0.3040 | Buy Now |
DISTI #
445-6626-1-ND
|
DigiKey | FIXED IND 10UH 550MA 854MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5255 In Stock |
|
$0.1211 / $0.3500 | Buy Now |
DISTI #
VLS252010ET-100M
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 550 mA, Shielded, 630 mA, 2.5mm x 2mm x 1mm - Tape and Reel (Alt: VLS252010ET-100M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1361 / $0.1495 | Buy Now |
DISTI #
810-VLS252010ET-100M
|
Mouser Electronics | Power Inductors - SMD RECOMMENDED ALT 810-VLS252010CX100M1 RoHS: Compliant | 33 |
|
$0.1210 / $0.3100 | Buy Now |
DISTI #
V72:2272_06601297
|
Arrow Electronics | Inductor Power Shielded Wirewound 10uH 20% 1MHz Ferrite 0.55A 0.854Ohm DCR 1008 T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1716 Container: Cut Strips | Americas - 1 |
|
$0.0255 / $0.0507 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1120 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 10UH, 20%, 1 ELEMENT, SMD, 1008 | 697 |
|
$0.1344 / $0.2520 | Buy Now |
DISTI #
VLS252010ET-100M
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 550 mA, Shielded, 630 mA, 2.5mm x 2mm x 1mm - Tape and Reel (Alt: VLS252010ET-100M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1361 / $0.1495 | Buy Now |
DISTI #
VLS252010ET-100M
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 550 mA, Shielded, 630 mA, 2.5mm x 2mm x 1mm - Tape and Reel (Alt: VLS252010ET-100M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1361 / $0.1495 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VLS252010ET-100M
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
VLS252010ET-100M
TDK Corporation
General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 1008, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | 1008 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1008 | |
Construction | Magnetic Shielded | |
DC Resistance | 0.854 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR | |
Rated Current-Max | 0.55 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | SILVER PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |