-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH2741
|
Newark | Inductor, 10Uh, Semishielded, 1.22A Rohs Compliant: Yes |Tdk VLS3010CX-100M-1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 145 |
|
$0.1740 / $0.3140 | Buy Now |
DISTI #
81AH4953
|
Newark | 3.0Mm X 3.0Mm, -40 To +105 Degc, 1.22A, 10 H, 302M/Tape And Reel Rohs Compliant: Yes |Tdk VLS3010CX-100M-1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-VLS3010CX-100M-1CT-ND
|
DigiKey | FIXED IND 10UH SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
643 In Stock |
|
$0.1046 / $0.3000 | Buy Now |
DISTI #
VLS3010CX-100M-1
|
Avnet Americas | Ind Chip Shielded Wirewound 10uH 20% 1MHz Ferrite T/R - Tape and Reel (Alt: VLS3010CX-100M-1) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1315 | Buy Now |
DISTI #
810-VLS3010CX100M1
|
Mouser Electronics | Power Inductors - SMD 1.22A 10uH 302mOhm 3x3mm RoHS: Compliant | 0 |
|
$0.1040 / $0.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0967 | Buy Now |
DISTI #
VLS3010CX-100M-1
|
Avnet Americas | Ind Chip Shielded Wirewound 10uH 20% 1MHz Ferrite T/R - Tape and Reel (Alt: VLS3010CX-100M-1) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1315 | Buy Now |
DISTI #
VLS3010CX-100M-1
|
TME | Inductor: wire, SMD, 10uH, 0.56A, 302mΩ, ±20%, 3x3x1mm, -40÷105°C Min Qty: 2000 | 0 |
|
$0.1260 | RFQ |
DISTI #
VLS3010CX-100M-1
|
Avnet Abacus | Ind Chip Shielded Wirewound 10uH 20% 1MHz Ferrite T/R (Alt: VLS3010CX-100M-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3499428RL
|
element14 Asia-Pacific | INDUCTOR, 10UH, SEMISHIELDED, 1.22A RoHS: Compliant Min Qty: 50 Container: Reel | 145 |
|
$0.1163 / $0.2186 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VLS3010CX-100M-1
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
VLS3010CX-100M-1
TDK Corporation
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1212 | |
Construction | Wound | |
Core Material | FERRITE | |
DC Resistance | 0.302 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, Blister Plastic, 7 Inch | |
Rated Current-Max | 1.1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |