-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH2747
|
Newark | Inductor, 47Uh, Semishielded, 0.55A Rohs Compliant: Yes |Tdk VLS3010CX-470M-1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 395 |
|
$0.1760 / $0.2650 | Buy Now |
DISTI #
81AH4959
|
Newark | 3.0Mm X 3.0Mm, -40 To +105 Degc, 0.55A, 47 H, 1.392/Tape And Reel Rohs Compliant: Yes |Tdk VLS3010CX-470M-1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-VLS3010CX-470M-1CT-ND
|
DigiKey | FIXED IND 47UH 500MA 1.392OHM SM Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2640 In Stock |
|
$0.1046 / $0.3300 | Buy Now |
DISTI #
VLS3010CX-470M-1
|
Avnet Americas | Power Inductor (SMD), 47 uH, ± 20%, 550 mA, Shielded, 250 mA, 3mm x 3mm x 1mm - Tape and Reel (Alt: VLS3010CX-470M-1) Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1315 | Buy Now |
DISTI #
810-VLS3010CX470M1
|
Mouser Electronics | Power Inductors - SMD 0.55A 47uH 1.392ohm 3x3mm RoHS: Compliant | 6637 |
|
$0.1040 / $0.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0967 | Buy Now |
DISTI #
VLS3010CX-470M-1
|
Avnet Americas | Power Inductor (SMD), 47 uH, ± 20%, 550 mA, Shielded, 250 mA, 3mm x 3mm x 1mm - Tape and Reel (Alt: VLS3010CX-470M-1) Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1315 | Buy Now |
DISTI #
3499436
|
element14 Asia-Pacific | INDUCTOR, 47UH, SEMISHIELDED, 0.55A RoHS: Compliant Min Qty: 5 Container: Cut Tape | 395 |
|
$0.1133 / $0.3178 | Buy Now |
DISTI #
3499436RL
|
element14 Asia-Pacific | INDUCTOR, 47UH, SEMISHIELDED, 0.55A RoHS: Compliant Min Qty: 50 Container: Reel | 395 |
|
$0.1133 / $0.2407 | Buy Now |
DISTI #
3499436RL
|
Farnell | INDUCTOR, 47UH, SEMISHIELDED, 0.55A RoHS: Compliant Min Qty: 50 Lead time: 21 Weeks, 1 Days Container: Reel | 395 |
|
$0.1077 / $0.1637 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VLS3010CX-470M-1
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
VLS3010CX-470M-1
TDK Corporation
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1212 | |
Construction | Wound | |
Core Material | FERRITE | |
DC Resistance | 1.392 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, Blister Plastic, 7 Inch | |
Rated Current-Max | 0.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |