-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE322520F-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4400mA NONAUTO | |
DFE32CAH2R2MR0L | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4000mA POWRTRN | |
DFE2016CKA-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 1400mA NONAUTO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH3668
|
Newark | Inductor, 2.2Uh, Semishielded, 2.83A Rohs Compliant: Yes |Tdk VLS3012CX-2R2M-1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 352 |
|
$0.1890 / $0.3360 | Buy Now |
DISTI #
81AC2854
|
Newark | 3Mm X 3Mm, -40 To +105 Degc, 1.7A, 2.2 H, 74M/Tape And Reel Rohs Compliant: Yes |Tdk VLS3012CX-2R2M-1 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-180922-1-ND
|
DigiKey | FIXED IND 2.2UH 2.83A 74MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1102 / $0.3100 | Buy Now |
DISTI #
VLS3012CX-2R2M-1
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 20%, 2.83 A, Shielded, 1.89 A, 3mm x 3mm x 1.2mm - Tape and Reel (Alt: VLS3012CX-2R2M-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0932 | Buy Now |
DISTI #
810-VLS3012CX-2R2M-1
|
Mouser Electronics | Power Inductors - SMD 2.2uH 20% 0.074ohms 1.70A Wound Ferrite RoHS: Compliant | 7266 |
|
$0.1100 / $0.3200 | Buy Now |
|
Future Electronics | Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Ferrite 2.55A 0.074Ohm DCR 1212 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 2000Reel |
|
$0.1060 / $0.1150 | Buy Now |
DISTI #
63406021
|
Verical | Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Ferrite 2.55A 0.074Ohm DCR 1212 T/R RoHS: Compliant Min Qty: 61 Package Multiple: 1 Date Code: 2226 | Americas - 277 |
|
$0.1100 / $0.2164 | Buy Now |
DISTI #
VLS3012CX-2R2M-1
|
TTI | Power Inductors - SMD 2.2uH 20% 0.074ohms 1.70A Wound Ferrite pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$0.1080 / $0.1170 | Buy Now |
DISTI #
VLS3012CX-2R2M-1
|
TME | Inductor: wire, SMD, 2.2uH, 1.89A, 74mΩ, ±20%, 3x3x1.2mm, -40÷105°C Min Qty: 2000 | 0 |
|
$0.1370 | RFQ |
DISTI #
VLS3012CX-2R2M-1
|
Avnet Abacus | Power Inductor (SMD), 2.2 uH, � 20%, 2.83 A, Shielded, 1.89 A, 3mm x 3mm x 1.2mm (Alt: VLS3012CX-2R2M-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VLS3012CX-2R2M-1
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
VLS3012CX-2R2M-1
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.074 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 2.55 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |