-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH2754
|
Newark | Inductor, 6.8Uh, Semishielded, 1.5A Rohs Compliant: Yes |Tdk VLS3012CX-6R8M-1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1268 |
|
$0.2330 / $0.3940 | Buy Now |
DISTI #
69AH3673
|
Newark | 3.0Mm X 3.0Mm X 1.2Mm, -40 To +105 Deg C, 1.5A, 6.8 H, 236M/Tape And Reel Rohs Compliant: Yes |Tdk VLS3012CX-6R8M-1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-VLS3012CX-6R8M-1CT-ND
|
DigiKey | FIXED IND 6.8UH SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
3987 In Stock |
|
$0.1102 / $0.3100 | Buy Now |
DISTI #
VLS3012CX-6R8M-1
|
Avnet Americas | Inductor 6.8uH 20% 2-Pin Surface Mount T/R - Tape and Reel (Alt: VLS3012CX-6R8M-1) Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1386 | Buy Now |
DISTI #
810-VLS3012CX6R8M1
|
Mouser Electronics | Power Inductors - SMD 1.5A 6.8uH 236mOhm 3x3x1.2mm RoHS: Compliant | 3266 |
|
$0.1160 / $0.3800 | Buy Now |
|
Future Electronics | 3.0Mm X 3.0Mm X 1.2Mm, -40 To +105 Deg C, 1.5A, 6.8 H, 236M RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1070 / $0.1160 | Buy Now |
DISTI #
VLS3012CX-6R8M-1
|
Avnet Abacus | Inductor 6.8uH 20% 2-Pin Surface Mount T/R (Alt: VLS3012CX-6R8M-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VLS3012CX-6R8M-1
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
VLS3012CX-6R8M-1
TDK Corporation
General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.236 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 1.35 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |