-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6415
|
Newark | Inductor, Shld, 1Uh, 5.13A, 20% Rohs Compliant: Yes |Tdk VLS3012HBX-1R0M Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7867 |
|
$0.3540 / $0.5590 | Buy Now |
DISTI #
79AH7899
|
Newark | 3Mm X 3Mm, -40 To +105 Degc, 4.62A, 1?h, 47M? Rohs Compliant: Yes |Tdk VLS3012HBX-1R0M Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 2000 |
|
$0.1930 / $0.1970 | Buy Now |
DISTI #
31AC7573
|
Newark | Inductor, Shld, 1Uh, 5.13A, 20%, Inductance:1Μh, Rms Current (Irms):5.13A, Inductor Construction:Shielded, Saturation Current (Isat):6.11A, Product Range:Vls-Hbx Series, Dc Resistance Max:0.047Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Tdk VLS3012HBX-1R0M Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-175067-1-ND
|
DigiKey | FIXED IND 1UH 5.13A 47 MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22996 In Stock |
|
$0.2473 / $0.6000 | Buy Now |
DISTI #
VLS3012HBX-1R0M
|
Avnet Americas | Power Inductor (SMD), 1 uH, ± 20%, 5.13 A, Shielded, 6.11 A, 3mm x 3mm x 1.2mm - Tape and Reel (Alt: VLS3012HBX-1R0M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 2000 |
|
$0.1830 / $0.1962 | Buy Now |
DISTI #
810-VLS3012HBX-1R0M
|
Mouser Electronics | Power Inductors - SMD 3x3x1.2mm 1.0uH 20% Magnetic Pwr Inductr RoHS: Compliant | 24090 |
|
$0.2300 / $0.4700 | Buy Now |
DISTI #
V72:2272_18304202
|
Arrow Electronics | Inductor Power Shielded Wirewound 1uH 20% 1MHz Metal 4.62A 0.047Ohm DCR 1212 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2147 Container: Cut Strips | Americas - 4165 |
|
$0.2144 / $0.2435 | Buy Now |
|
Future Electronics | 1µH Shielded Wirewound Inductor 5.13A 47mOhm Max Nonstandard RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 6000Reel |
|
$0.2150 / $0.2300 | Buy Now |
DISTI #
VLS3012HBX-1R0M
|
TTI | Power Inductors - SMD 3x3x1.2mm 1.0uH 20% Magnetic Pwr Inductr pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2210 / $0.2380 | Buy Now |
DISTI #
VLS3012HBX-1R0M
|
Avnet Americas | Power Inductor (SMD), 1 uH, ± 20%, 5.13 A, Shielded, 6.11 A, 3mm x 3mm x 1.2mm - Tape and Reel (Alt: VLS3012HBX-1R0M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 2000 |
|
$0.1830 / $0.1962 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VLS3012HBX-1R0M
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
VLS3012HBX-1R0M
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
Core Material | METAL CORE | |
DC Resistance | 0.047 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 4.62 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for VLS3012HBX-1R0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VLS3012HBX-1R0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VLS3012HBX-1R0M-N | General Purpose Inductor, 1uH, 20%, 1 Element, Metal-Core, SMD, 1212, CHIP | TDK Corporation | VLS3012HBX-1R0M vs VLS3012HBX-1R0M-N |