Part Details for VLS4020CX-6R8M-H by TDK Corporation
Overview of VLS4020CX-6R8M-H by TDK Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VLS4020CX-6R8M-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK4296
|
Newark | Power Inductor, 6.8Uh, Shielded, 2.3A Rohs Compliant: Yes |Tdk VLS4020CX-6R8M-H Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.2800 / $0.4700 | Buy Now |
DISTI #
68AK0151
|
Newark | -/Tape And Reel Rohs Compliant: Yes |Tdk VLS4020CX-6R8M-H Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1260 / $0.2050 | Buy Now |
DISTI #
445-VLS4020CX-6R8M-HCT-ND
|
DigiKey | INDUCTORS FOR POWER CIRCUITS, AU Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2012 In Stock |
|
$0.1403 / $0.4000 | Buy Now |
DISTI #
VLS4020CX-6R8M-H
|
Avnet Americas | - Tape and Reel (Alt: VLS4020CX-6R8M-H) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1764 | Buy Now |
DISTI #
810-VLS4020CX-6R8M-H
|
Mouser Electronics | Power Inductors - SMD 6.8uH 20% 0.156ohm 2.07A AEC-Q200 RoHS: Compliant | 2339 |
|
$0.1370 / $0.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1298 | Buy Now |
DISTI #
VLS4020CX-6R8M-H
|
Avnet Americas | - Tape and Reel (Alt: VLS4020CX-6R8M-H) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1764 | Buy Now |
Part Details for VLS4020CX-6R8M-H
VLS4020CX-6R8M-H CAD Models
VLS4020CX-6R8M-H Part Data Attributes:
|
VLS4020CX-6R8M-H
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
VLS4020CX-6R8M-H
TDK Corporation
General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.156 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER CIRCUIT | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 1.84 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |