Part Details for VLS6045EX-1R5N-H by TDK Corporation
Overview of VLS6045EX-1R5N-H by TDK Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VLS6045EX-1R5N-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH3708
|
Newark | 6Mm X 6.3Mm, -40 To +125 Degc, 5.3A, 1.5 H, 22M/Tape And Reel Rohs Compliant: Yes |Tdk VLS6045EX-1R5N-H Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
80AH2782
|
Newark | Inductor, 1.5Uh, Semishielded, 5.3A Rohs Compliant: Yes |Tdk VLS6045EX-1R5N-H Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3050 / $0.4700 | Buy Now |
DISTI #
445-VLS6045EX-1R5N-HCT-ND
|
DigiKey | FIXED IND 1.5UH SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2084 In Stock |
|
$0.1999 / $0.5000 | Buy Now |
DISTI #
VLS6045EX-1R5N-H
|
Avnet Americas | Inductor 1.5uH 30% 2-Pin Surface Mount T/R - Tape and Reel (Alt: VLS6045EX-1R5N-H) Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2514 | Buy Now |
DISTI #
810-VLS6045EX-1R5N-H
|
Mouser Electronics | Power Inductors - SMD 1.5uH 30% 0.017ohm 6x6.3x4.5mm AEC-Q200 RoHS: Compliant | 1971 |
|
$0.1950 / $0.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.1848 | Buy Now |
DISTI #
VLS6045EX-1R5N-H
|
Avnet Americas | Inductor 1.5uH 30% 2-Pin Surface Mount T/R - Tape and Reel (Alt: VLS6045EX-1R5N-H) Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2514 | Buy Now |
DISTI #
VLS6045EX-1R5N-H
|
Avnet Abacus | Inductor 1.5uH 30% 2-Pin Surface Mount T/R (Alt: VLS6045EX-1R5N-H) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |