-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC7603
|
Newark | 6Mm X 6Mm, -40 To +105 Degc, 5.1A, 2.2 H, 25M/Tape And Reel Rohs Compliant: Yes |Tdk VLS6045EX-2R2N-CA Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-175151-1-ND
|
DigiKey | FIXED IND 2.2UH 5.1A 24.7MOHM SM Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
936 In Stock |
|
$0.1999 / $0.5000 | Buy Now |
DISTI #
VLS6045EX-2R2N-CA
|
Avnet Americas | Inductor for Power Circuits Wound Ferrite 2.2uH 2-Pin SMD T/R - Tape and Reel (Alt: VLS6045EX-2R2N-CA) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$0.2245 / $0.2467 | Buy Now |
DISTI #
810-VLS6045EX2R2NCA
|
Mouser Electronics | Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-2R2N-H RoHS: Compliant | 905 |
|
$0.1990 / $0.4400 | Buy Now |
DISTI #
V72:2272_18695732
|
Arrow Electronics | Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 5.1A 0.0247Ohm DCR 2424 T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1751 Container: Cut Strips | Americas - 90 |
|
$0.0358 / $0.0377 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.1848 | Buy Now |
DISTI #
VLS6045EX-2R2N-CA
|
Avnet Americas | Inductor for Power Circuits Wound Ferrite 2.2uH 2-Pin SMD T/R - Tape and Reel (Alt: VLS6045EX-2R2N-CA) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$0.2245 / $0.2467 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VLS6045EX-2R2N-CA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
VLS6045EX-2R2N-CA
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Core Material | FERRITE | |
DC Resistance | 0.019 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 6 mm | |
Package Width | 6 mm | |
Packing Method | TR, 13 INCH | |
Rated Current-Max | 5.1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |