Part Details for VLS6045EX-330M-H by TDK Epcos
Overview of VLS6045EX-330M-H by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VLS6045EX-330M-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1.5A 33uH 20% SMD6x6.3mm Power Inductors ROHS | 1505 |
|
$0.0989 / $0.1829 | Buy Now |