Part Details for VM0435000000G by Anytek Technology Corporation Ltd
Overview of VM0435000000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VM0435000000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VM0435000000G-ND
|
DigiKey | TERM BLOCK PLUG 4POS STR 3.81MM Min Qty: 3000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8298 | Buy Now |
DISTI #
72330511
|
RS | VM-3.81-4P Black W/O Flange , Black NL66 ,MARK | Amphenol - Anytek VM0435000000G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0200 | RFQ |
DISTI #
ANYVM0435000000G
|
Heilind Electronics | VM-3.81-4P BLACK WO FLANGE BL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.7850 / $1.6430 | Buy Now | |
DISTI #
ANYVM0435000000G
|
Interstate Connecting Components | VM-3.81-4P BLACK WO FLANGE BL | 0 |
|
Buy Now |