Part Details for VMC10E111FN by onsemi
Overview of VMC10E111FN by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VMC10E111FN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK3196
|
Newark | Clock Fanout Buffer 9-Out 28-Pin Plcc |Onsemi VMC10E111FN Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0900 / $5.3900 | Buy Now |
DISTI #
2156-VMC10E111FN-ND
|
DigiKey | CLOCK FANOUT BUFFER 9-OUT 28PIN Min Qty: 67 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
150 In Stock |
|
$4.5000 | Buy Now |
|
Onlinecomponents.com | Clock Fanout Buffer - 9 Out 1 In - 28-Pin PLCC RoHS: Compliant |
64 In Stock |
|
$7.3900 / $16.8900 | Buy Now |
|
Rochester Electronics | Clock Fanout Buffer 9-OUT 28-Pin PLCC ' RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 150 |
|
$3.8700 / $4.5500 | Buy Now |