Part Details for VMCGN105-440-L by Essentra Components
Overview of VMCGN105-440-L by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VMCGN105-440-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC2150-ND
|
DigiKey | CARD GUIDE VERTICAL MOUNT BLUE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
4448 In Stock |
|
$1.4106 / $2.8600 | Buy Now |
DISTI #
144-VMCGN105-440-L
|
Mouser Electronics | Racks & Rack Cabinet Accessories Card Guide,Vert Mnt,Blue,105MM Hgt, Card Guide,Vert Mnt,Blue,100/Bag RoHS: Compliant | 0 |
|
$5.3300 | Order Now |
DISTI #
71185915
|
RS | Card Guide, Vertical Mount, Grey, Nylon, Holds 2.0 mm PCB, Style 2, 105.0 mm Hei | Essentra Components VMCGN105-440-L RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$9.3200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$5.9200 | Buy Now |
|
Onlinecomponents.com | Vertical Card Guide - #4-40 - Blue - Height 105.0 mm (4.134 in) RoHS: Compliant | 0 |
|
$2.5200 / $6.5500 | Buy Now |
DISTI #
RICVMCGN105-440-L
|
DB Roberts | CARD GUIDE,VERT MNT,BLUE,105MM | 0 |
|
RFQ |