Part Details for VMK4-1EE-12-32K7680000TR by Microchip Technology Inc
Overview of VMK4-1EE-12-32K7680000TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VMK4-1EE-12-32K7680000TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK9159
|
Newark | 2X1.2Mm Tuning Fork Crystal, +/-20Ppm, -40 To +85C, 12.5Pf 2 Cdfp 2X1.2Mm T/R Rohs Compliant: Yes |Microchip VMK4-1EE-12-32K7680000TR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3100 | Buy Now |
DISTI #
150-VMK4-1EE-12-32K7680000TR-ND
|
DigiKey | 2X1.2MM TUNING FORK CRYSTAL, +/- Min Qty: 3000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3250 | Buy Now |
DISTI #
VMK4-1EE-12-32K768
|
Avnet Americas | 2X1.2MM TUNING FORK CRYSTAL, +/-20PPM, -40 TO +85C, 12.5PF - Tape and Reel (Alt: VMK4-1EE-12-32K768) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.3100 / $0.4000 | Buy Now |
DISTI #
579-MK41EE1232K7680R
|
Mouser Electronics | Crystals 2x1.2mm Tuning Fork Crystal, +/-20ppm, -40 to +85C, 12.5pF RoHS: Compliant | 0 |
|
$0.3250 | Order Now |
DISTI #
VMK4-1EE-12-32K7680000TR
|
Microchip Technology Inc | Crystal, 3.2x1.5mm, load 12pF, tolerance 20ppm -40/85C, 32.768KHz, Projected EOL: 2044-08-04 RoHS: Compliant pbFree: Yes | 48000 |
|
$0.2900 / $0.4000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.3250 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 48000 Factory Stock |
|
$0.3091 / $0.3333 | Buy Now |
|
NAC | 2x1.2mm Tuning Fork Crystal, +/-20ppm, -40 to +85C, 12.5pF, 2 CDFP 2x1.2mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 39000 |
|
$0.3300 / $0.4000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 48000 Factory Stock |
|
$0.3091 / $0.3333 | Buy Now |
Part Details for VMK4-1EE-12-32K7680000TR
VMK4-1EE-12-32K7680000TR CAD Models
VMK4-1EE-12-32K7680000TR Part Data Attributes
|
VMK4-1EE-12-32K7680000TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VMK4-1EE-12-32K7680000TR
Microchip Technology Inc
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CDFP, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Microchip | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0162% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 2.0mm X 1.2mm X 0.6mm | |
Series Resistance | 90000 Ω | |
Surface Mount | YES |