Part Details for VMMK-2503-BLKG by Broadcom Limited
Overview of VMMK-2503-BLKG by Broadcom Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VMMK-2503-BLKG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC RF AMP GP 1GHZ-12GHZ 0402 / RF Amplifier IC General Purpose 1GHz ~ 12GHz 0402 | 39800 |
|
$9.4210 / $14.1310 | Buy Now |
Part Details for VMMK-2503-BLKG
VMMK-2503-BLKG CAD Models
VMMK-2503-BLKG Part Data Attributes:
|
VMMK-2503-BLKG
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
VMMK-2503-BLKG
Broadcom Limited
Wide Band Low Power Amplifier, 1000MHz Min, 12000MHz Max, 1 Func, GAAS, 1 X 0.50 MM, 0.25 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, WLP 0402, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | WAFER | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 12.5 dB | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Frequency-Max | 12000 MHz | |
Operating Frequency-Min | 1000 MHz | |
Package Equivalence Code | WAFER | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 88 mA | |
Technology | GAAS | |
Terminal Finish | Tin (Sn) |
Alternate Parts for VMMK-2503-BLKG
This table gives cross-reference parts and alternative options found for VMMK-2503-BLKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VMMK-2503-BLKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VMMK-2503-TR1G | 1000MHz - 12000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 1 X 0.50 MM, 0.25 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, WLP 0402, 3 PIN | Avago Technologies | VMMK-2503-BLKG vs VMMK-2503-TR1G |