Part Details for VMPA1-M1H-G-PI (ALTERNATE: 533345) by Festo
Overview of VMPA1-M1H-G-PI (ALTERNATE: 533345) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VMPA1-M1H-G-PI (ALTERNATE: 533345)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71127688
|
RS | Solenoid Valve, air, 5/3 closed, 320L/min, -.9 to 10 bar, mech spring | Festo VMPA1-M1H-G-PI RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 31 |
|
$192.5900 | Buy Now |