Part Details for VMS-225-24 by CUI Inc
Overview of VMS-225-24 by CUI Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for VMS-225-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ4832
|
Newark | Ac-225W 24Vsingle Outputopen Pcb |Cui VMS-225-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.7800 / $98.7500 | Buy Now |
DISTI #
102-4463-ND
|
DigiKey | AC/DC CONVERTER 24V 120W Min Qty: 1 Lead time: 35 Weeks Container: Box |
95 In Stock |
|
$159.1316 / $181.8600 | Buy Now |
DISTI #
490-VMS-225-24
|
Mouser Electronics | AC/DC Power Modules 225W 24V 9.38A Med 2x4 open PCB RoHS: Compliant | 78 |
|
$159.0800 / $176.7000 | Buy Now |
|
Future Electronics | VMS-225 Series 225 W 24 V 9.38 A Open Frame AC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 72 Lead time: 32 Weeks Container: Bulk | 0Bulk |
|
$169.0100 / $177.4700 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - Open Frame, Chassis Mount - 24 V@9.38 A - 225W RoHS: Compliant | 0 |
|
$144.1100 / $405.1400 | Buy Now |
DISTI #
000000000006367508
|
Sager | AC/DC Power Modules 225W 24V 9.38A Med 2x4 open PCB Min Qty: 1 | 0 |
|
$160.7700 / $187.5700 | Buy Now |
|
Neutron USA | AC/DC Power Modules 225W 24V 9.38A Med 2x4 open PCB | 50 |
|
$179.8900 | Buy Now |
Part Details for VMS-225-24
VMS-225-24 CAD Models
VMS-225-24 Part Data Attributes
|
VMS-225-24
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VMS-225-24
CUI Inc
Chassis Mount Power Supply, 24 Vdc, 9.38 A, 225 W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE-11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | MAX O/P POWER IS 225 WATT WITH 13 CFM FORCED COOLING | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 80 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXFM-X11 | |
Length | 101.6 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 24.72 V | |
Output Voltage-Min | 23.28 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 120 W | |
Trim/Adjustable Output | YES | |
Width | 50.8 mm |
Alternate Parts for VMS-225-24
This table gives cross-reference parts and alternative options found for VMS-225-24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VMS-225-24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VMS-225-24-1 | AC-DC Regulated Power Supply Module | CUI Inc | VMS-225-24 vs VMS-225-24-1 |
VOF-120C-24-CNF | AC-DC Power Factor Correction Module, 1 Output, 120W, Hybrid | CUI Inc | VMS-225-24 vs VOF-120C-24-CNF |
VOF-225C-24 | AC-DC Power Factor Correction Module, 1 Output, 225W, Hybrid | CUI Inc | VMS-225-24 vs VOF-225C-24 |
VOF-225C-24-CNF | AC-DC Power Factor Correction Module, 1 Output, 225W, Hybrid | CUI Inc | VMS-225-24 vs VOF-225C-24-CNF |
VOF-225A-24-1 | AC-DC Regulated Power Supply Module | CUI Inc | VMS-225-24 vs VOF-225A-24-1 |
VOF-180-24-1 | AC-DC Regulated Power Supply Module | CUI Inc | VMS-225-24 vs VOF-180-24-1 |
VMS-180-24-1 | AC-DC Regulated Power Supply Module | CUI Inc | VMS-225-24 vs VMS-180-24-1 |
VOF-120-24 | Chassis Mount Power Supply, 24 Vdc, 5 A, 120 W | CUI Inc | VMS-225-24 vs VOF-120-24 |