Part Details for VMS-300A-12-CNF by CUI Inc
Overview of VMS-300A-12-CNF by CUI Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for VMS-300A-12-CNF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-5915-ND
|
DigiKey | AC/DC CONVERTER 12V 200W Min Qty: 1 Lead time: 25 Weeks Container: Box |
81 In Stock |
|
$136.5272 / $155.6900 | Buy Now |
DISTI #
490-VMS300A-12-CNF
|
Mouser Electronics | Switching Power Supplies 300W 12V 25A 3x5 W/Case Medical RoHS: Compliant | 0 |
|
$136.5200 / $141.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 22 Weeks | 0 |
|
$123.2000 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - Enclosed, Chassis Mount - 12 V, 25 A - 300W RoHS: Compliant | 0 |
|
$116.2000 / $220.2100 | Buy Now |
Part Details for VMS-300A-12-CNF
VMS-300A-12-CNF CAD Models
VMS-300A-12-CNF Part Data Attributes
|
VMS-300A-12-CNF
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VMS-300A-12-CNF
CUI Inc
Chassis Mount Power Supply, 12 V, 25 A, 300 W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | EN, FCC, IEC, UL | |
Efficiency (Main Output) | 92.5% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 136 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT, OVER TEMPERATURE | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Seated Height-Max | 40.9 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 200 W | |
Trim/Adjustable Output | YES | |
Width | 87 mm |
Alternate Parts for VMS-300A-12-CNF
This table gives cross-reference parts and alternative options found for VMS-300A-12-CNF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VMS-300A-12-CNF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VMS-200-12-CNF | Chassis Mount Power Supply, 12 Vdc, 16.67 A, 200 W | CUI Inc | VMS-300A-12-CNF vs VMS-200-12-CNF |
EPP-200-12 | AC-DC Power Factor Correction Module, 1 Output, 140.4W, Hybrid, PACKAGE-10 | Mean Well | VMS-300A-12-CNF vs EPP-200-12 |
VMS-300A-12-CNF-1 | AC-DC Power Factor Correction Module | CUI Inc | VMS-300A-12-CNF vs VMS-300A-12-CNF-1 |