Part Details for VMS-300A-36 by CUI Inc
Overview of VMS-300A-36 by CUI Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for VMS-300A-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-4126-ND
|
DigiKey | AC/DC CONVERTER 36V 200W Min Qty: 50 Lead time: 25 Weeks Container: Box | Temporarily Out of Stock |
|
$114.4924 | Buy Now |
DISTI #
490-VMS300A-36
|
Mouser Electronics | Switching Power Supplies 300W 36V 8.34A 3x5 Open Medical RoHS: Compliant | 0 |
|
$114.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 Lead time: 22 Weeks | 0 |
|
$103.3200 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output Open Frame - Open Frame, Chassis Mount - 36 V, 8.34 A - 300W RoHS: Compliant | 0 |
|
$97.4500 / $260.0700 | Buy Now |
DISTI #
000000000006367567
|
Sager | Switching Power Supplies 300W 36V 8.34A 3x5 Open Medical Min Qty: 1 | 0 |
|
$113.6400 / $132.5800 | Buy Now |
Part Details for VMS-300A-36
VMS-300A-36 CAD Models
VMS-300A-36 Part Data Attributes:
|
VMS-300A-36
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VMS-300A-36
CUI Inc
Chassis Mount Power Supply, 36 V, 8.34 A, 300 W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE-16 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X16 | |
Length | 127 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 37.8 V | |
Output Voltage-Min | 34.2 V | |
Output Voltage-Nom | 36 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 300 W | |
Trim/Adjustable Output | YES | |
Width | 76.2 mm |