Part Details for VMV13L2C/UNV1 by Cooper Crouse-Hinds
Overview of VMV13L2C/UNV1 by Cooper Crouse-Hinds
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VMV13L2C/UNV1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y9179
|
Newark | Led Luminaire, 131W, 277Vac, Cool White, Input Voltage:277Vac, Input Power:130W, Luminous Flux:13226Lm, Light Color:Cool White, Ip Rating:Ip66, Product Range:Champ Vmv Led Luminaire Rohs Compliant: Yes |Crouse-Hinds VMV13L2C/UNV1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$4,228.2100 | Buy Now |