Part Details for VN0201500471 by Amphenol Corporation
Overview of VN0201500471 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VN0201500471
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN0201500471
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bag (Alt: VN0201500471) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$0.2375 / $0.3100 | Buy Now |
DISTI #
VN0201500471
|
TTI | Heavy Duty Power Connectors C091, A,B,D,D+,AISG pbFree: Pb-Free Min Qty: 16 Package Multiple: 1 Container: Each |
Americas - 1700 In Stock |
|
$0.2870 / $0.3320 | Buy Now |
DISTI #
VN0201500471
|
TME | Contact, female, 1.5mm, silver plated, 0.75÷1mm2, 18AWG, bulk Min Qty: 1 | 0 |
|
$23.3600 / $31.2000 | RFQ |
DISTI #
VN0201500471U
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount (Alt: VN0201500471U) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |