Part Details for VN0201500471U by Amphenol Corporation
Overview of VN0201500471U by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VN0201500471U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN0201500471
|
TME | Contact, female, 1.5mm, silver plated, 0.75÷1mm2, 18AWG, bulk Min Qty: 1 | 0 |
|
$23.3600 / $31.2000 | RFQ |
DISTI #
VN0201500471U
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount (Alt: VN0201500471U) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |