Part Details for VN0201600252C by Amphenol Corporation
Overview of VN0201600252C by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for VN0201600252C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN0201600252C
|
Avnet Americas | Contact Socket Crimp Straight Cable Mount Bag - Bag (Alt: VN0201600252C) Min Qty: 1000 Package Multiple: 100 Container: Bag | 0 |
|
$1.5065 / $1.7908 | Buy Now |
DISTI #
VN0201600252C
|
Avnet Americas | Contact Socket Crimp Straight Cable Mount Bag - Bag (Alt: VN0201600252C) Min Qty: 1000 Package Multiple: 100 Container: Bag | 0 |
|
$1.5065 / $1.7908 | Buy Now |
DISTI #
VN0201600252C
|
Avnet Americas | Contact Socket Crimp Straight Cable Mount Bag - Bag (Alt: VN0201600252C) Min Qty: 1000 Package Multiple: 100 Container: Bag | 0 |
|
$1.5065 / $1.7908 | Buy Now |
DISTI #
VN0201600252C
|
Avnet Abacus | Contact F Crimp ST Cable Mount (Alt: VN0201600252C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for VN0201600252C
VN0201600252C CAD Models
VN0201600252C Part Data Attributes
|
VN0201600252C
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
VN0201600252C
Amphenol Corporation
Connector Accessory, Contact, Brass,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 20 AWG |