-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Transformer, 1.5VA,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TRANSF1152
|
Rutronik | EI30/10,5/2ST 230V/9V-1,5VA RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray |
Stock DE - 5300 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$5.9600 / $11.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VN30.10/10922-1
Marschner
Buy Now
Datasheet
|
Compare Parts:
VN30.10/10922-1
Marschner
Power Transformer, 1.5VA,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MARSCHNER GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | MARSCHNER | |
Approvals | UL; VDE | |
Height | 22 mm | |
Input Voltage-Nom | 230 V | |
Length | 32.5 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 1 | |
Output Current 1 | 0.166 A | |
Output Voltage 1 | 9 V | |
Primary Rating | SINGLE 230V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 1.5 VA | |
Width | 27.5 mm |