Part Details for VN30.12/10513 by Marschner
Overview of VN30.12/10513 by Marschner
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VN30.12/10513
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TRANSF1183
|
Rutronik | EI30/12,5/2ST 230V/12V-1,5VA RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray |
Stock DE - 3700 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$5.7200 / $9.4200 | Buy Now |
Part Details for VN30.12/10513
VN30.12/10513 CAD Models
VN30.12/10513 Part Data Attributes:
|
VN30.12/10513
Marschner
Buy Now
Datasheet
|
Compare Parts:
VN30.12/10513
Marschner
Power Transformer, 1.5VA,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MARSCHNER GMBH & CO KG | |
Reach Compliance Code | unknown | |
Approvals | CE; CSA; CUL; EN; UL; VDE | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 24 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 4000 V | |
Length | 32.5 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 70 °C | |
Output Current 1 | 0.125 A | |
Output Voltage 1 | 12 V | |
Primary Rating | SINGLE 230V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 1.5 VA | |
Width | 27.5 mm |