Part Details for VN330SP-E by STMicroelectronics
Overview of VN330SP-E by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VN330SP-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M4847
|
Newark | Relay Driver, Quad, 36V, Psoic-10, Output Current:700Ma, Supply Voltage Min:10V, Supply Voltage Max:36V, Ic Case/Package:Soic, No. Of Pins:10Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Qualification:- Rohs Compliant: Yes |Stmicroelectronics VN330SP-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12209 |
|
$4.6200 / $5.3800 | Buy Now |
DISTI #
497-5052-5-ND
|
DigiKey | IC PWR DRIVER N-CHAN 1:1 PWRSO10 Min Qty: 1 Lead time: 16 Weeks Container: Tube |
837 In Stock |
|
$3.7736 / $6.9100 | Buy Now |
DISTI #
VN330SP-E
|
Avnet Americas | Power Switch Hi Side 0.7A 10-Pin(10+2Tab) PowerSO Tube - Rail/Tube (Alt: VN330SP-E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$3.7506 / $4.2679 | Buy Now |
DISTI #
26M4847
|
Avnet Americas | Power Switch Hi Side 0.7A 10-Pin(10+2Tab) PowerSO Tube - Bulk (Alt: 26M4847) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 2841 Partner Stock |
|
$5.6400 / $7.5500 | Buy Now |
DISTI #
511-VN330SP
|
Mouser Electronics | Gate Drivers SOLID STATE RELAY RoHS: Compliant | 35 |
|
$4.2200 / $6.9600 | Buy Now |
|
STMicroelectronics | _ RoHS: Compliant Min Qty: 1 | 35 |
|
$4.4800 / $6.8200 | Buy Now |
|
Future Electronics | VN330SP-E Series 36 V Quad High Side Smart Power Solid State Relay - PowerSO-10 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 1300Tube |
|
$3.8500 / $4.1900 | Buy Now |
|
Future Electronics | VN330SP-E Series 36 V Quad High Side Smart Power Solid State Relay - PowerSO-10 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$3.8500 / $4.1900 | Buy Now |
DISTI #
VN330SP-E
|
Avnet Americas | Power Switch Hi Side 0.7A 10-Pin(10+2Tab) PowerSO Tube - Rail/Tube (Alt: VN330SP-E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$3.7506 / $4.2679 | Buy Now |
DISTI #
26M4847
|
Avnet Americas | Power Switch Hi Side 0.7A 10-Pin(10+2Tab) PowerSO Tube - Bulk (Alt: 26M4847) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 2841 Partner Stock |
|
$5.6400 / $7.5500 | Buy Now |
Part Details for VN330SP-E
VN330SP-E CAD Models
VN330SP-E Part Data Attributes
|
VN330SP-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VN330SP-E
STMicroelectronics
Quad high side smart power solid state relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 4 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 9.4 mm | |
Number of Functions | 4 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP10,.55FL | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.75 mm | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 40 µs | |
Turn-on Time | 60 µs | |
Width | 7.5 mm |